- RS 제품 번호:
- 163-7701
- 제조사 부품 번호:
- 890324023011CS
- 제조업체:
- Wurth Elektronik
일시 품절-다음 입고 날짜는 05/11/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(500개가 1봉지안에)
₩303.582
수량 | 한팩당 | Per Bag* |
500 - 500 | ₩303.582 | ₩151,618.71 |
1000 - 1500 | ₩294.958 | ₩147,823.93 |
2000 + | ₩291.508 | ₩145,581.56 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 163-7701
- 제조사 부품 번호:
- 890324023011CS
- 제조업체:
- Wurth Elektronik
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTX2 Series
WCAP-FTX2 Series are MKP Metallized Polypropylene Film
Film X2 AC 310V 10% +105°C
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
사양
속성 | 값 |
---|---|
Capacitance | 22nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTX2 |
Lead Pitch | 10mm |
Suppression Class | X2 |
Length | 13mm |
Lead Length | 4mm |
Depth | 4.5mm |
Height | 9.5mm |
Dimensions | 13 x 4.5 x 9.5mm |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Dissipation Factor | <0.50 % @ 100 kHz |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +105°C |