- RS 제품 번호:
- 116-672
- 제조사 부품 번호:
- MKS4G041005G00KSSD
- 제조업체:
- WIMA
130 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1팩안에)
₩2,449.358
수량 | 한팩당 | 한팩당* |
5 - 145 | ₩2,449.358 | ₩12,246.79 |
150 - 745 | ₩2,411.41 | ₩12,058.776 |
750 + | ₩1,985.36 | ₩9,925.075 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 116-672
- 제조사 부품 번호:
- MKS4G041005G00KSSD
- 제조업체:
- WIMA
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
MKS4 Series
Encapsulated in a flame retardant plastic case
Their good humidity protection and wide operating temperature range make them suitable for many industrial applications
Their good humidity protection and wide operating temperature range make them suitable for many industrial applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Capacitance | 1µF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKS4 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 10.5mm |
Height | 19mm |
Dimensions | 10.5 x 19 x 26.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |