사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 159-357
- 제조사 부품 번호:
- 0016100801
- 제조업체:
- Cooper Tools
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Cooper Tools | |
| Shape | Hand | |
| Cut Type | Bastard | |
| Length | 200mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Cooper Tools | ||
Shape Hand | ||
Cut Type Bastard | ||
Length 200mm | ||
해당 안됨
- COO (Country of Origin):
- BR
Hafted files
Range of high quality hafted files.
Available in size 1 // 2 smooth-cut and second-cut and in different shapes; select according to the type of application.
Flat hand file: for flat surface finishing.
Half round file: for flat, concave and convex surfaces.
Round file: for holes and concave surfaces.
Triangular file: for filing sharp interior angles, cleaning right-angles, etc.
Available in size 1 // 2 smooth-cut and second-cut and in different shapes; select according to the type of application.
Flat hand file: for flat surface finishing.
Half round file: for flat, concave and convex surfaces.
Round file: for holes and concave surfaces.
Triangular file: for filing sharp interior angles, cleaning right-angles, etc.
관련된 링크들
- RS PRO 200 mm, Bastard, Engineers File, Hand Handle Included
- Cooper Tools 6966S +360°C max
- Crescent 250 mm, Bastard, Engineers File, Hand Handle Included
- SAM 200 mm, Bastard, Engineers File, Round
- SAM 200 mm, Bastard, Engineers File, Flat
- RS PRO 200 mm, Bastard, Engineers File Handle Included
- Facom 200 mm, Bastard, Engineers File, Round Handle Included
- Facom 200 mm, Bastard, Engineers File, Flat Handle Included