- RS 제품 번호:
- 175-8014
- 제조사 부품 번호:
- FLK-3.8MM/1M Probe
- 제조업체:
- Fluke
개 27/06/2024(일/월/년)에 홍콩에 입고되며, 그 후 1-2 영업일 이내에 발송.
추가완료!
단가 개당
₩1,201,116.866
수량 | 한팩당 |
1 + | ₩1,201,116.866 |
- RS 제품 번호:
- 175-8014
- 제조사 부품 번호:
- FLK-3.8MM/1M Probe
- 제조업체:
- Fluke
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
FLUKE Extension Probe Cable, 180° Rotation, LED Illumination - FLK-3.8MM/1M Probe
When duty calls for a scope that squeezes through small gaps to inspect inaccessible spaces, turn to this extension probe cable from FLUKE. Once paired with FLUKE's DS701 (175-8012) or DS703 FC (175-8013) videoscopes, its forward-facing camera and flexible lead let you survey hard-to-reach areas like the inside of machinery. The adjustable LEDs – one on the front, one on the side – shed light on any situation so you get good visibility even in murky conditions. Thanks to its 180° rotation, 68° field of vision and 1 to 8x zoom, you'll find this unit's a piece of cake to modify, letting you secure the best possible view every time.
Features & Benefits
Supports resolutions up to 720p so you get high-quality video feed
Works with videoscopes with fast processor speeds for clear, consistent images
Drop tested to withstand falls from a height of 2m
Probe detaches from videoscope for easy storage and transportation
Works with videoscopes with fast processor speeds for clear, consistent images
Drop tested to withstand falls from a height of 2m
Probe detaches from videoscope for easy storage and transportation
Applications
Oil and gas industry
Aerospace engineering
Industrial diagnostics
FOD assessments
Aerospace engineering
Industrial diagnostics
FOD assessments
Does this product have ingress protection?
Yes, this robust probe is IP68-rated, so dust-proofing's a done deal and you can safely submerge it in up to 1m of liquid for 30 mins.
사양
속성 | 값 |
---|---|
For Use With | Fluke DS701, Fluke DS703 FC Videoscope |