Banner Plastic Fibre Optic Sensor 36 mm, NPN/PNP Output, IP67
- RS 제품 번호:
- 332-080
- 제조사 부품 번호:
- P22-C1
- 제조업체:
- Banner
Subtotal (1 unit)*
₩246,700.35
제조사가 재고 비축중
- 2026년 6월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩246,700.35 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 332-080
- 제조사 부품 번호:
- P22-C1
- 제조업체:
- Banner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Banner | |
| Detection Range | 36 mm | |
| Product Type | Fibre Optic Sensor | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Length | 0.914mm | |
| Series | IT2 | |
| Standards/Approvals | POPs 10.1501.1029, REACH 10.1501.1029, RoHS 10.1501.1029, PFAS 10.1501.1029, TSCA PBT 10.1501.1029 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Banner | ||
Detection Range 36 mm | ||
Product Type Fibre Optic Sensor | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Length 0.914mm | ||
Series IT2 | ||
Standards/Approvals POPs 10.1501.1029, REACH 10.1501.1029, RoHS 10.1501.1029, PFAS 10.1501.1029, TSCA PBT 10.1501.1029 | ||
The Banner convergent beam fibre offers exceptional precision and reliability, catering to various sensing needs in demanding environments. Designed with a straight exit housing, this product combines advanced optical technology with a robust construction to enhance performance. Its acrylic lens ensures high clarity and light transmission, allowing for accurate detection and measurement.
Dimensions are thoughtfully designed for easy integration into existing systems
Exceeds typical industry standards for minimal detectable object size
Maintains performance integrity with robust fluoropolymer fibre cladding
관련된 링크들
- Banner Plastic Fibre Optic Sensor 36 mm, NPN/PNP Output, IP67
- Banner Plastic Fibre Optic Cable 36 mm, NPN/PNP Output, IP67
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series