- RS 제품 번호:
- 202-4392
- 제조사 부품 번호:
- 7000060965
- 제조업체:
- 3M
일시 품절-다음 입고 날짜는 10/06/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 10 백 1개
₩1,326,327.357
Bag(s) | Per Bag | 한팩당* |
1 + | ₩1,326,327.357 | ₩132,632.736 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 202-4392
- 제조사 부품 번호:
- 7000060965
- 제조업체:
- 3M
제정법과 컴플라이언스
해당 안됨
제품 세부 사항
3M Lavender Fibre-Optic Lapping Film, Diamond Abrasive, 1.0 Micron Grit Size - 7000044840
Use this diamond lapping film from 3M for fibre-optic connector processing, flat lapping and roll superfinishing. It features a strong polyester backing for added durability and to help you achieve a uniform, superior finish. The lapping film can be used effectively on hard materials including ceramics, glass, stone, carbide and exotic alloys. You can use it with various polishing machines and the film is reusable for improved workplace efficiency. There's no need to worry about clogging, as this product is designed to prevent this and ensure a consistently smooth finish.
Suitable to store for up to two years for reduced wastage
Colour-coding makes it quick and easy to know which micron film you're using
Extended service life for improved efficiency
Good cutting power to reduce overall process time and improve workplace productivity
Colour-coding makes it quick and easy to know which micron film you're using
Extended service life for improved efficiency
Good cutting power to reduce overall process time and improve workplace productivity
Applications
Industrial control cabinets
Media and conference rooms
Dentistry
Media and conference rooms
Dentistry
The 3M diamond lapping film are comprised of tightly graded diamond mineral uniformly coated on a polyester film backing. It enables long abrasive life with a superior finish throughout the life of the product. It is available with or without PSA (pressure sensitive adhesive) backing. It colour is purple.
Do fibre-optic cables carry electrical signals?
Long life
Produce superior surface finish
Reduce overall process time
Produce superior surface finish
Reduce overall process time
No, fibre optic cables don't carry electrical signals. Because they don't physically carry an electrical charge, they're better protected from interference. This enhances their ability to transfer data quickly over much longer distances without suffering significant signal degradation.
사양
속성 | 값 |
---|---|
Length | 280mm |
Width | 229mm |
Colour | Brown |
Abrasive Material | Diamond |
Grit Size | 6µm |