HellermannTyton Connectivity Splice Protector, FSP for use with Fused Fibre Splice
- RS 제품 번호:
- 269-5053
- 제조사 부품 번호:
- FSP 60MM
- 제조업체:
- HellermannTyton Connectivity
Subtotal (1 Bag of 100 units)*
₩43,653.60
재고있음
- 35 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩43,653.60 | ₩436.16 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-5053
- 제조사 부품 번호:
- FSP 60MM
- 제조업체:
- HellermannTyton Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton Connectivity | |
| Accessory Type | Splice Protector | |
| Length | 60mm | |
| Series | FSP | |
| For Use With | Fused Fibre Splice | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton Connectivity | ||
Accessory Type Splice Protector | ||
Length 60mm | ||
Series FSP | ||
For Use With Fused Fibre Splice | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity FSP Series Fibre Splice, 60mm Length, Accessory Type Splice Protector - FSP 60MM
This fibre splice is designed specifically for the protection of fused fibre splices. As a 60mm splice protector, it features clear heat-shrinkable tubing that allows for visual identification of the splice before applying heat. This robust accessory is suitable for use with 250/900μm fibre sizes and can accommodate up to 12 fibre ribbons, ensuring strong performance in various fibre optic installations.
Features & Benefits
• Transparent sleeve for easy splice location
• Reinforcing rod offers added joint stability
• Compatible with 3A/6A and ribbon fibres
• Operates effectively from -45°C to +100°C
• Low shrink temperature simplifies application
• Anti-vibration band available for enhanced security
• Reinforcing rod offers added joint stability
• Compatible with 3A/6A and ribbon fibres
• Operates effectively from -45°C to +100°C
• Low shrink temperature simplifies application
• Anti-vibration band available for enhanced security
Applications
• Used for mechanical and environmental splice protection
• Ideal for fibre optic installation and maintenance tasks
• Suited to various fibre optic connector solutions
• Designed for use in splice closure solutions for secure connections
• Ideal for fibre optic installation and maintenance tasks
• Suited to various fibre optic connector solutions
• Designed for use in splice closure solutions for secure connections
What materials are used in the construction of this splice protector?
The splice protector is made from clear heat-shrinkable tubing combined with either stainless steel or ceramic rods, ensuring durability and support for the splice.
How does the operating temperature range affect the product's performance?
The operating temperature range of -45°C to +100°C ensures that the splice protector functions well in diverse environments, preventing damage in extreme conditions.
What is the installation process for this fibre splice protector?
Installation involves positioning the splice within the clear sleeve, then applying heat to shrink the tubing for a snug fit while simultaneously securing the splice with the reinforcing rod.
Can this product be used with different types of fibre cables?
Yes, it is compatible with various fibre sizes, particularly 250μm and 900μm cables, accommodating a broad spectrum of fibre optic configurations.
Is there a specific method for visual inspection after installation?
After installation, the clear sleeve allows for quick visual checks to ensure the splice is correctly positioned and protected, facilitating ongoing maintenance and monitoring.
관련된 링크들
- HellermannTyton Connectivity Splice Protector, FSP for use with Fused Fibre Splice
- HellermannTyton Connectivity S3 MDUSeries, 7 Port LC Fibre Splice Enclosure
- RS PRO Splice Protector for use with Optical Network Unit
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- HellermannTyton Connectivity LC Simplex Fibre Optic Patch Panel
- HellermannTyton Connectivity Single Mode Duplex Fibre Optic Patch Panel
- HellermannTyton Connectivity 6 Port Single Mode Duplex Fibre Optic Patch Panel
- HellermannTyton Connectivity Fibre Optic Cable, 3mm, 1m