RS PRO SMA to SMA Simplex Multi Mode Fibre Optic Cable, 0.2mm, 2m

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩155,419.60

Add to Basket
수량 선택 또는 입력
재고있음
  • 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 14₩155,419.60
15 - 74₩152,392.80
75 +₩125,414.80

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
425-8562
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Connector 1

SMA

Length

2m

Propagation Mode

Multi Mode

Connector 2

SMA

Terminated/Unterminated

Terminated

Core Diameter

0.2mm

Cable Construction

Simplex

제외

COO (Country of Origin):
GB

RS PRO Multi Mode Fibre Optic Cable SMA 0.2 mm (Dia.), 2 m (L)


Looking for a solution that establishes high-performance data networking for your Internet and television applications? This RS PRO multi-mode optic fibre cable offers excellent bandwidth and data carrying performance for the fast and reliable transmission of data signals.
The cable's 2 m length allows you to make connections over a distance, meaning you won't have to move or unnecessarily rearrange appliances. You can be assured that the SMA (sub-miniature version A) connectors provide good electrical shielding to safeguard against electrical shocks.
You'll get consistent and high transmission speeds with the cable's coaxial design and multi-mode propagation. This product's used in a number of domestic and commercial data-reliant and driven applications such as lighting, safety sensors in vehicles and medical equipment.

Features and Benefits


• Simplex communication channels
• SMA (sub-miniature version A) connector type
• Core diameter of 0.2 mm
• Length of 2 m
• Multi-mode propagation mode
• Terminated

관련된 링크들