RS PRO LC to LC Duplex Multi Mode OM3 Fibre Optic Cable, 3mm, Light Blue, 1m

Subtotal (1 unit)*

₩13,818.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 84 개 단위 배송 준비 완료
  • 추가로 2026년 2월 12일 부터 325 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩13,818.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
284-6938
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Connector 1

LC

Length

1m

Propagation Mode

Multi Mode

Connector 2

LC

Terminated/Unterminated

Terminated

Core Diameter

3mm

Number of Cores

2

Sheath Colour

Light Blue

Cable Construction

Duplex

Fibre Type

OM3

Sheath Material

Low Smoke Zero Halogen (LSZH)

Attenuation

0.3 dB

Fire Behaviour

LSZH

Minimum Bend Radius

6 mm

Standards Met

CE UKCA, REACH, ROHS

제외

COO (Country of Origin):
CN

RS PRO LC to LC Fibre Optic Cable


RS PRO Fibre Optic Cables harness the power of glass threads (fibres) to transmit data through modulated light waves, ensuring optimal efficiency and reliability. With LC-to-LC connectors and a vibrant aqua Low Smoke Zero Halogen (LSZH) jacket, these cables offer a robust solution for your networking needs. Featuring a 50/125 fibre core and 125 cladding, our OM3 range boasts higher bandwidth and greater distance capabilities compared to OM2 cables, making it the ideal choice for demanding networking environments. Fibre optic cables have revolutionised networking due to their ability to transmit signals extremely fast, have higher bandwidth and are less susceptible to interference meaning they are ideal for environments that require more reliable fast data transference.

Features and Benefits


  • Designed for OM3 Compatibility offering higher bandwidth and greater distance capabilities over OM2 cables, ensuring superior performance for your networking requirements

  • LC-LC connectors facilitate effortless connections for streamlined networking operations

  • 50 / 125 Fibre core provides enhanced bandwidth and data transmission efficiency for high-performance networking

  • Multi-mode duplex enables efficient duplex communication for versatile applications, ensuring reliable connectivity for critical operations

  • LSZH jacket offers durability and safety with low smoke emission in case of fire, while the vibrant aqua colour helps to organise in busy networking environments

  • With a bend radius of 6.0 mm, these cables offer flexibility without compromising performance or reliability, enabling easy installation in tight spaces

  • Impressive bandwidth of 1500 / 2000MHz, ensuring reliable data transfer even in high-demand environments

  • Withstanding temperatures ranging from -20 °C to 60 °C, our cables are suitable for a wide range of environments and applications

  • Blue Insertion Loss: Minimal insertion loss of less than or equal to 0.3dB for seamless connectivity, maintaining signal integrity for optimal performance

  • Red Insertion Loss: Consistent insertion loss of less than or equal to 0.3dB, ensuring uninterrupted data transmission in all conditions

Applications


Upgrade to RS PRO Fibre Optic Cable today and experience unparalleled connectivity that empowers your business to thrive in the digital era. RS PRO brings you quality, reliability, and innovation in every connection with our fibre optic cables which are designed to be versatile solutions that cater to a wide range of networking applications such as:
  • Telecommunication Networks: Ensure reliable long-distance communication with single-mode duplex compatibility


  • Data Centres: Streamline data transmission and enhance network efficiency in high-demand environments


  • Enterprise Networking: Facilitate secure and stable connections for corporate networking infrastructures


  • Industrial Automation: Enable efficient data exchange and communication in industrial automation systems


  • Remote Monitoring: Support remote monitoring and surveillance applications with robust and reliable connectivity

관련된 링크들