HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 1
- RS 제품 번호:
- 742-941
- 제조사 부품 번호:
- 33582310010027
- 제조업체:
- HARTING
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩320,872.50
일시적 품절
- 2026년 9월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩320,872.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 742-941
- 제조사 부품 번호:
- 33582310010027
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Connector Type A | LC | |
| Cable Length | 1 | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type B | LC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyurethane | |
| Series | Push Pull - V4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Connector Type A LC | ||
Cable Length 1 | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type B LC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyurethane | ||
Series Push Pull - V4 | ||
- COO (Country of Origin):
- CZ
The HARTING Fibre Optic Cable Assembly is designed for high-performance data transmission, featuring pre-assembled connectors on both ends for ease of installation. With a length of 1 metre, it ensures reliable connectivity in various applications.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
FO cable ensures high-speed data transmission with minimal loss
Cable length of 1 m offers flexibility for various setups
Jacket material of polyurethane enhances durability and flexibility
Jacket colour in black provides a professional appearance
Complies with China RoHS, ELV Status, and IEC 61076-3-106 for regulatory assurance
Suitable for environments requiring robust and reliable connections
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in telecommunications and signal transmission
Is this product compliant with any standards?
Yes, it complies with China RoHS, ELV Status, and IEC 61076-3-106.
관련된 링크들
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 80
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 15
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 6
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 7
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 3
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 2
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 25
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 4
