TE Connectivity Ferrite Bead 0.5 mm (Surface) (0402), 80 Ω impedance at 100 MHz

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
245-5621
제조사 부품 번호:
BMC1EY0080AN
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Ferrite Bead

Package Type

0402

Impedance at 100 MHz

80Ω

Packaging

Tape & Reel

Current Rating

200mA

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

1mm

Maximum DC Resistance

0.4Ω

Depth

0.5mm

Height

0.5mm

Material

Ferrite Bead

Series

BMC

Automotive Standard

No

The TE Connectivity BMC series ferrite bead having 80Ω of impedance characteristics. The chip bead have a monolithic inorganic material construction that minimizes the effect of electromagnetic interference. It has tolerance of ±25%.

Effective EMI protection

Low DC resistance

High soldering heat resistance