- RS 제품 번호:
- 215-6057
- 제조사 부품 번호:
- L015AA00
- 제조업체:
- Petzl
- RS 제품 번호:
- 215-6057
- 제조사 부품 번호:
- L015AA00
- 제조업체:
- Petzl
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- RO
제품 세부 사항
The Petzl ABSORBICA-Y is a double lanyard with compact energy absorber, designed for progression on a vertical structure or a horizontal lifeline, and when passing intermediate anchors. It has several installation options on the harness and can be used with different types of connectors. Depending on the connectors used, the ABSORBICA-Y is certified to American, European, and Russian standards.
Minimal bulk
Absorbs energy in the event of a fall
Compact energy absorber facilitates handling
Durable fabric pouch with opening system at each end
Absorbs energy in the event of a fall
Compact energy absorber facilitates handling
Durable fabric pouch with opening system at each end
사양
속성 | 값 |
---|---|
Extended Length | 1.5m |
Leg Type | Twin |
Lanyard Use | Fall Arrest |
Adjustable | No |
Harness Connection | Locking Carabiner |
Anchorage Connection | Locking Carabiner/MGO |
Weight Capacity | 140kg |
Additional EN Standards | EN355 |
Integrated Shock Asorber | Yes |
Karabiner Type | Twist Lock |
Equipment Type | Y Fall Arrest Lanyard |
Length | 150cm |
Product Type | Fall Arrest Lanyard |