- RS 제품 번호:
- 751-922
- 제조업체:
- RS PRO
1440 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1팩안에)
₩2,604.599
수량 | 한팩당 | 한팩당* |
10 - 40 | ₩2,604.599 | ₩26,052.89 |
50 + | ₩2,144.051 | ₩21,442.232 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 751-922
- 제조업체:
- RS PRO
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
RS PRO Steel Extension Spring, 66.2 x 13 mm
This steel extension spring from RS PRO allows you to link two heavy objects together. Its coil construction absorbs and stores potential energy, so when you pull the objects apart, they return to their original position as soon as the pulling force is released.
Attaching the spring is easy, as it has one closed loop at either end. Simply link the objects to the loop using a hook or carabiner clip for a secure connection that's quick to apply.
This spring is made from high-strength piano wire, so it's suitable for heavy-duty applications and powerful pulling forces. The carbon-steel material is resistant to corrosion and won't rust if exposed to moisture or humid conditions, making this a durable, long-lasting product.
Attaching the spring is easy, as it has one closed loop at either end. Simply link the objects to the loop using a hook or carabiner clip for a secure connection that's quick to apply.
This spring is made from high-strength piano wire, so it's suitable for heavy-duty applications and powerful pulling forces. The carbon-steel material is resistant to corrosion and won't rust if exposed to moisture or humid conditions, making this a durable, long-lasting product.
Features and Benefits
- Free length of 66.2 mm
- Initial tension of 42.2 N (Newtons)
- Steel material
- Maximum extended length of 178.2 mm
- Outside diameter of 13 mm
- Spring rate of 0.32 N/mm
- Wire diameter of 1.2 mm
사양
속성 | 값 |
---|---|
Material | Steel |
Free Length | 66.2mm |
Maximum Extended Length | 178.20mm |
Outside Diameter | 13mm |
Wire Diameter | 1.2mm |
Initial Tension | 42.2N |
Spring Rate | 0.32N/mm |