- RS 제품 번호:
- 768-5318
- 제조사 부품 번호:
- 1955543100
- 제조업체:
- brennenstuhl
108 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩37,035.328
수량 | 한팩당 |
1 - 24 | ₩37,035.328 |
25 - 124 | ₩35,219.008 |
125 + | ₩28,986.945 |
- RS 제품 번호:
- 768-5318
- 제조사 부품 번호:
- 1955543100
- 제조업체:
- brennenstuhl
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
brennenstuhl Premium-Line Extension Leads
From brennenstuhl, the Premium-Line range of extension leads are constructed from durable break resistant plastic. They feature an illuminated 2 pole ON/OFF safety switch. Models have varying lengths of cable and number of sockets, allowing you to choose an extension lead that is perfect for your application. Premium-Line extension leads are able to comfortably power multiple devices at the same time
Features:
Robust plastic construction.
You can wind the cable around the length of the unit, making it incredibly easy to store and move. Please bear in mind that the full length of cable should be unwound during operation to prevent overheating.
Premium-Line extension cables are child proof.
Some models are easily wall mountable and feature fixtures for installation with tape and cable ties.
You can wind the cable around the length of the unit, making it incredibly easy to store and move. Please bear in mind that the full length of cable should be unwound during operation to prevent overheating.
Premium-Line extension cables are child proof.
Some models are easily wall mountable and feature fixtures for installation with tape and cable ties.
Product Applications:
This range of extension leads are incredibly versatile and can be used for a wide variety of applications. Typical uses include connecting and powering IT systems, video systems and audio systems.
This switchable Premium-Line extension lead features 4 Type G - British sockets. With a 1.8 m black 3 core cable, this 230 V extension cable is 13 A rated with a Type G - British BS1363 mains plug.
Brennenstuhl Trailing Sockets
사양
속성 | 값 |
---|---|
Product Type | Extension Socket |
Cable Length | 1.8m |
Number of Sockets | 4 |
Mains Plug Type | Type G - British BS1363 |
Corded | Yes |
Socket Type | Type G - British |
IP Rating | IP20 |
Voltage Rating | 230 V |
Current Rating Unwound | 13A |
Surge Protection | No |
Sheath Material | PVC |
RCD Protected | No |
Switchable | Yes |
Cross Sectional Area | 1,25 mm² |
Colour | Grey |
Number of Cores | 3 |
European Harmonised Code | H05VV-F |
Series | Premium-Line |
Sheath Colour | Black |