- RS 제품 번호:
- 703-9840
- 제조사 부품 번호:
- JJR43013RCD
- 제조업체:
- Schneider Electric
- RS 제품 번호:
- 703-9840
- 제조사 부품 번호:
- JJR43013RCD
- 제조업체:
- Schneider Electric
제정법과 컴플라이언스
제품 세부 사항
4 Socket Open Extension Reel
A range of JOJO extension cable reels that are both made and tested to the highest quality standards.
The cable reels commonly known as an extension lead are available in a variety of lengths and suit a wide range of applications, such as for use with power tools on site, supporting lighting, and in conjunction with transformers.
The cable reels commonly known as an extension lead are available in a variety of lengths and suit a wide range of applications, such as for use with power tools on site, supporting lighting, and in conjunction with transformers.
Features and Benefits
Manufactured to highest quality standards
Portable for easy use
Open reel with winding knob
Extension leads are available in a variety of metre lengths
4 socket open reel
Integral thermal cut-out for safety purposes
Flexible PVC cable
Portable for easy use
Open reel with winding knob
Extension leads are available in a variety of metre lengths
4 socket open reel
Integral thermal cut-out for safety purposes
Flexible PVC cable
What are extension leads?
An extension lead is an electrical power cable that has a plug one end and one or more sockets on the other end. The cable is flexible and is wound round the reel to ensure safe storage and easy transportation. When an extension is required, the individual sockets are used to power their respective devices. Extension cables are ideal for numerous situations and environments.
사양
속성 | 값 |
---|---|
Product Type | Extension Reel |
Cable Length | 30m |
Number of Sockets | 4 |
Socket Type | Type G - British |
Voltage Rating | 240 V |
Current Rating Unwound | 13A |
Housing Type | Open Reel |