- RS 제품 번호:
- 808-8437
- 제조사 부품 번호:
- RE933-02ST
- 제조업체:
- Roth Elektronik
일시 품절-문의: krenquiry@rs-components.com
추가완료!
단가 개당
₩17,813.042
수량 | 한팩당 |
1 + | ₩17,813.042 |
- RS 제품 번호:
- 808-8437
- 제조사 부품 번호:
- RE933-02ST
- 제조업체:
- Roth Elektronik
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Multi-Adapters
These epoxy fibre-glass multi-adapters from Roth Elektronik are available in different models and sizes with the following features:
Double-sided
Plated through holes (PTH)
Hole diameter: 1.00 mm
35 μm CU
Solder stop mask
Plated through holes (PTH)
Hole diameter: 1.00 mm
35 μm CU
Solder stop mask
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.54mm pitch.
사양
속성 | 값 |
---|---|
Type | Multi Adapter Board |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 20 x 15.5 x 1.5mm |
Copper Thickness | 35µm |
FR Material Grade | FR4 |
Length | 20mm |
Thickness | 1.5mm |
Width | 15.5mm |
SMD Component Type | TSSOP |