- RS 제품 번호:
- 174-1964
- 제조사 부품 번호:
- MSDXLM000
- 제조업체:
- Amphenol Industrial
72 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(24개가 1팩안에)
₩139,023.49
수량 | 한팩당 | 한팩당* |
24 - 24 | ₩139,023.49 | ₩3,336,575.839 |
48 - 72 | ₩136,242.951 | ₩3,269,842.908 |
96 + | ₩133,519.334 | ₩3,204,446.774 |
*다른 단위에 대한 가격 표시 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 174-1964
- 제조사 부품 번호:
- MSDXLM000
- 제조업체:
- Amphenol Industrial
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Excel Mate MSD is a safe and a reliable solution for HEV servicing. Equipped with a two-stage lever to open the HVIL circuit prior to the separation of HV contacts, t is a tool-free solution for disconnecting the internal high voltage battery pack and protecting it from short circuit. All HV conductive contact surfaces on the receptacle assembly are finger-touch safe.
1 x integrated internal HVIL
Unique cooling structure
High current contacts with Amphenol Radsok technology
No tools required to unmate
Various fuse ratings
Receptacle can be front or rear mounted
Application
It is a tool-free solution for disconnecting the internal high voltage battery pack and protecting it from short circuit.
Unique cooling structure
High current contacts with Amphenol Radsok technology
No tools required to unmate
Various fuse ratings
Receptacle can be front or rear mounted
Application
It is a tool-free solution for disconnecting the internal high voltage battery pack and protecting it from short circuit.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Current Rating | 300 A, 630A |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -40°C |
Series | MSD |
Mounting Type | Panel Mount |
Height | 84mm |
Width | 117mm |
Depth | 89mm |
Better World Product | Yes |
Better World Claim | Renewable energy solution |
Termination Method | Screw |
Connector Gender | Male |
Colour | Orange |
Contact Gender | Female |