- RS 제품 번호:
- 123-5221
- 제조사 부품 번호:
- MSDM5002
- 제조업체:
- Amphenol Industrial
26 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩246,936.684
수량 | 한팩당 |
1 + | ₩246,936.684 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 123-5221
- 제조사 부품 번호:
- MSDM5002
- 제조업체:
- Amphenol Industrial
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
MSD Plug with HVIL
From Amphenol, this Manual Service Disconnect (MSD) is for use in charging Plug In Hybrid Electric Vehicles (PHEV) and features a High Voltage Interlock Loop (HVIL). The plug features a two-stage lever to open the HVIL circuit prior to separation of HV contacts. The MSD presents a disconnect for internal high voltage battery packs without the need for specialist tools, while protecting the battery from short circuit.
With a high degree of ingress protection, this MSD offers a safe and reliable solution for PHEV servicing.
With a high degree of ingress protection, this MSD offers a safe and reliable solution for PHEV servicing.
Features and Benefits
Durability of over 50 mating cycles
Mates to IP67, IP6K9K
Operating Temperature of -40°C to 70°C
Standards: USCAR-2. USCAER-37, LV-215
Mates to IP67, IP6K9K
Operating Temperature of -40°C to 70°C
Standards: USCAR-2. USCAER-37, LV-215
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Current Rating | 500A |
For Use With | HV Battery Pack |
IP Rating | IP67, IP69K |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Series | MSD |
Standards Met | LV215, USCAR2, USCAR37 |
Latching Type | 2 Stage Lever |
Mounting Type | Flange Mount |
Height | 103mm |
Width | 105.5mm |
Better World Product | Yes |
Better World Claim | Renewable energy solution |
Depth | 62mm |
Applications | PHEV System |
Termination Method | Plug In |
Connector Type | Manual Service Disconnect |
Operating Voltage | 690V |
Connector Gender | Male |
Orientation | Straight |
Colour | Orange |
Contact Gender | Male |