- RS 제품 번호:
- 123-5203
- 제조사 부품 번호:
- MINIMSDM250
- 제조업체:
- Amphenol Industrial
일시 품절-다음 입고 날짜는 20/09/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩168,222.597
수량 | 한팩당 |
1 + | ₩168,222.597 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 123-5203
- 제조사 부품 번호:
- MINIMSDM250
- 제조업체:
- Amphenol Industrial
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Mini MSD Plug with HVIL
From Amphenol, this mini Manual Service Disconnect (Mini MSD) is for use in charging Plug In Hybrid Electric Vehicles (PHEV) and features a High Voltage Interlock Loop (HVIL). The plug features a two-stage lever to open the HVIL circuit prior to separation of HV contacts. The MSD presents a disconnect for internal high voltage battery packs without the need for specialist tools, while protecting the battery from short circuit.
With a high degree of ingress protection, this Mini MSD offers a safe and reliable solution for PHEV servicing. The mini MSD presents a more compact and cost effective alternative to the standard MSD.
With a high degree of ingress protection, this Mini MSD offers a safe and reliable solution for PHEV servicing. The mini MSD presents a more compact and cost effective alternative to the standard MSD.
Features and Benefits:
1 x integrated internal HVIL
Unique cooling structure
Dual-channel design lowers temperature rise
Receptacle can be front or rear mounted
Durability of over 50 mating cycles
Mates to IP67, IP6K9K
Operating Temperature of -40°C to 70°C
Standards: USCAR-2. USCAER-37, LV-215
Unique cooling structure
Dual-channel design lowers temperature rise
Receptacle can be front or rear mounted
Durability of over 50 mating cycles
Mates to IP67, IP6K9K
Operating Temperature of -40°C to 70°C
Standards: USCAR-2. USCAER-37, LV-215
사양
속성 | 값 |
---|---|
Current Rating | 250A |
For Use With | HV Battery Pack |
IP Rating | IP67, IP69K |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Series | MSD |
Standards Met | LV215, USCAR2, USCAR37 |
Latching Type | 2 Stage Lever |
Mounting Type | Flange Mount |
Height | 73.5mm |
Width | 91mm |
Better World Product | Yes |
Better World Claim | Renewable energy solution |
Depth | 47.9mm |
Connector Type | Mini Manual Service Disconnect |
Operating Voltage | 600 to 690V |
Applications | PHEV System |
Termination Method | Plug In |
Orientation | Straight |
Connector Gender | Male |
Contact Gender | Male |
Colour | Orange |