Better World
Amphenol Industrial, RADLOK Tubular Cable Lug EV Connector
- RS 제품 번호:
- 239-0388
- 제조사 부품 번호:
- RL01001-50BK
- 제조업체:
- Amphenol Industrial
대량 구매 할인 기용 가능
Subtotal (1 Box of 100 units)*
₩1,520,168.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 100 - 400 | ₩15,201.68 | ₩1,520,205.60 |
| 500 + | ₩14,897.12 | ₩1,489,806.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 239-0388
- 제조사 부품 번호:
- RL01001-50BK
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Range | RADLOK 300 Connectors | |
| Series | RADLOK | |
| Connector Type | Tubular Cable Lug | |
| Better World Claim | Renewable energy solution | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Range RADLOK 300 Connectors | ||
Series RADLOK | ||
Connector Type Tubular Cable Lug | ||
Better World Claim Renewable energy solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Radlok series 1 pole female cable plug connector with current rating of 200 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.
Diameter 10 mm Radlok plug
50 mm² cable size
Comes in black colour
Crimp termination & tubular lug
Operating temperature of -40°C to +125°C
관련된 링크들
- Amphenol Industrial, RADLOK Tubular Cable Lug EV Connector
- Amphenol Industrial, RADLOK Tubular Cable Lug EV Connector Female, 50 mm Cable, 200A
- Amphenol Industrial, RADLOK Tubular Cable Lug EV Connector Female, 70 mm Cable, 250A
- Amphenol Industrial, RADLOK Tubular Cable Lug EV Connector Female, 95 mm Cable, 300A
- Amphenol Industrial, RADLOK Tubular Cable Lug EV Connector Female, 25 mm Cable, 120A
- Amphenol Industrial, RADLOK Tubular Cable Lug EV Connector Female, 16 mm Cable, 90A
- Amphenol Industrial, RADLOK Tubular Cable Lug EV Connector Female, 35 mm Cable, 150A
- Amphenol Industrial, RADLOK Tubular Cable Lug EV Connector Female, 10 mm Cable, 70A