Better World

Amphenol Industrial, RADLOK Tubular Cable Lug EV Connector

대량 구매 할인 기용 가능

Subtotal (1 Box of 200 units)*

₩2,592,144.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
Per Box*
200 - 800₩12,960.72₩2,592,256.80
1000 +₩12,701.28₩2,540,406.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS 제품 번호:
239-0381
제조사 부품 번호:
RL00801-50BK
제조업체:
Amphenol Industrial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Industrial

Range

RADLOK 300 Connectors

Series

RADLOK

Connector Type

Tubular Cable Lug

Better World Claim

Renewable energy solution

Better World Product

Yes

COO (Country of Origin):
CN
The Amphenol Industrial Radlok series 1 pole female cable plug connector with current rating of 200 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.

Diameter 8 mm Radlok plug

50 mm² cable size

Comes in black colour

Crimp termination & tubular lug

Operating temperature of -40°C to +125°C

관련된 링크들