Better World
Amphenol Industrial, PowerLok Plug EV Connector
- RS 제품 번호:
- 239-0335
- 제조사 부품 번호:
- PL283X-301-50
- 제조업체:
- Amphenol Industrial
대량 구매 할인 기용 가능
Subtotal (1 Box of 30 units)*
₩9,674,235.60
일시적 품절
- 2026년 7월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 30 - 120 | ₩322,474.52 | ₩9,674,235.60 |
| 150 + | ₩316,024.24 | ₩9,480,727.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 239-0335
- 제조사 부품 번호:
- PL283X-301-50
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Range | PowerLok 300 Connectors | |
| Series | PowerLok | |
| Connector Type | Plug | |
| Better World Claim | Renewable energy solution | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Range PowerLok 300 Connectors | ||
Series PowerLok | ||
Connector Type Plug | ||
Better World Claim Renewable energy solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial powerlok series 3 pole right angled female cable plug connector with current rating of 300 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.
3 pole female cable plug connector
For 50 mm² cable, X-coded
Crimp termination
High voltage interlock loop
Operating temperature of -40°C to +125°C
관련된 링크들
- Amphenol Industrial, PowerLok Plug EV Connector Female, 50 mm Cable, 300A
- Amphenol Industrial, PowerLok Plug EV Connector
- Amphenol Industrial, PowerLok Plug EV Connector Male, 300A
- Amphenol Industrial, PowerLok Plug EV Connector Female, 50 mm Cable, 250A
- Amphenol Industrial, PowerLok Plug EV Connector Female, 35 mm Cable, 300A
- Amphenol Industrial, PowerLok Plug EV Connector Female, 70 mm Cable, 300A
- Amphenol Industrial, PowerLok Receptacle EV Connector
- Amphenol Industrial, PowerLok Plug EV Connector Female, 70 mm Cable, 250A