Better World
Amphenol Industrial, PowerLok Plug EV Connector
- RS 제품 번호:
- 239-0292
- 제조사 부품 번호:
- PL183X-301-50-5
- 제조업체:
- Amphenol Industrial
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 239-0292
- 제조사 부품 번호:
- PL183X-301-50-5
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Range | PowerLok 300 Connectors | |
| Series | PowerLok | |
| Connector Type | Plug | |
| Better World Claim | Renewable energy solution | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Range PowerLok 300 Connectors | ||
Series PowerLok | ||
Connector Type Plug | ||
Better World Claim Renewable energy solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial powerlok series 3 pole female cable plug connector with current rating of 300 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.
3 pole female cable plug connector, X-coded
For 50 mm² cable
Crimp termination
High voltage interlock loop
Operating temperature of -40°C to +125°C
관련된 링크들
- Amphenol Industrial, PowerLok Plug EV Connector Female, 50 mm Cable, 300A
- Amphenol Industrial, PowerLok Plug EV Connector
- Amphenol Industrial, PowerLok Plug EV Connector Male, 300A
- Amphenol Industrial, PowerLok Plug EV Connector Female, 50 mm Cable, 250A
- Amphenol Industrial, PowerLok Plug EV Connector Female, 35 mm Cable, 300A
- Amphenol Industrial, PowerLok Plug EV Connector Female, 70 mm Cable, 300A
- Amphenol Industrial, PowerLok Receptacle EV Connector
- Amphenol Industrial, PowerLok Plug EV Connector Female, 70 mm Cable, 250A