Better World
Amphenol Industrial, PowerLok Receptacle EV Connector
- RS 제품 번호:
- 239-0229
- 제조사 부품 번호:
- PL00Y-301-10M10
- 제조업체:
- Amphenol Industrial
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 239-0229
- 제조사 부품 번호:
- PL00Y-301-10M10
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Range | PowerLok 300 Connectors | |
| Series | PowerLok | |
| Connector Type | Receptacle | |
| Better World Product | Yes | |
| Better World Claim | Renewable energy solution | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Range PowerLok 300 Connectors | ||
Series PowerLok | ||
Connector Type Receptacle | ||
Better World Product Yes | ||
Better World Claim Renewable energy solution | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial powerlok series single way receptacle with current rating of 300 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.
Screw hole mounting
Comes in black colour
Single way male receptacle, Y-coded
Contact diameter 10 mm
High voltage interlock loop
Operating temperature of -40°C to +125°C
관련된 링크들
- Amphenol Industrial, PowerLok Receptacle EV Connector
- Amphenol Industrial, PowerLok Receptacle EV Connector Male, 300A
- Amphenol Industrial, PowerLok Receptacle EV Connector, 50A
- Amphenol Industrial, PowerLok Receptacle EV Connector Male, 50A
- Amphenol Industrial, PowerLok Receptacle EV Connector Male, 200A
- Amphenol Industrial, PowerLok Receptacle EV Connector Male, 60A
- Amphenol Industrial, PowerLok Plug EV Connector
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,