Better World

Amphenol Industrial, PowerLok Receptacle EV Connector

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS 제품 번호:
239-0220
제조사 부품 번호:
PL00X-501-10D10
제조업체:
Amphenol Industrial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Industrial

Range

PowerLok 300 Connectors

Series

PowerLok

Connector Type

Receptacle

Better World Claim

Renewable energy solution

Better World Product

Yes

COO (Country of Origin):
CN
The Amphenol Industrial powerlok series single way receptacle with current rating of 500 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.

Through hole mounting

Comes in orange colour

Single way male receptacle, X-coded

Contact diameter 14 mm

High voltage interlock loop

Operating temperature of -40°C to +125°C

관련된 링크들