Amphenol Industrial, PowerLok Receptacle EV Connector

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
239-0216
제조사 부품 번호:
PL00X-301-10M8-2
제조업체:
Amphenol Industrial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Industrial

Range

PowerLok 300 Connectors

Series

PowerLok

Connector Type

Receptacle

COO (Country of Origin):
CN
The Amphenol Industrial powerlok series single way receptacle with current rating of 300 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.

Screw hole mounting
Comes in orange colour
Single way male receptacle, X-coded
Flat busbar M8 hole
High voltage interlock loop
Operating temperature of -40°C to +125°C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.