Better World
TE Connectivity, IPT-HD EV Connector
- RS 제품 번호:
- 238-0441
- 제조사 부품 번호:
- 2371017-1
- 제조업체:
- TE Connectivity
대량 구매 할인 기용 가능
Subtotal (1 Box of 72 units)*
₩538,191.36
재고있음
- 288 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 72 - 72 | ₩7,474.88 | ₩538,165.04 |
| 144 - 216 | ₩7,294.40 | ₩525,251.32 |
| 288 + | ₩7,119.56 | ₩512,634.64 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 238-0441
- 제조사 부품 번호:
- 2371017-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Range | IPT-HD Power Bolt Connector Housing | |
| Series | IPT-HD | |
| Number of Rows | 2 | |
| Better World Claim | Renewable energy solution | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Range IPT-HD Power Bolt Connector Housing | ||
Series IPT-HD | ||
Number of Rows 2 | ||
Better World Claim Renewable energy solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The TE Connectivity 2 POS RING TONGUE HSG ASSY can withstand extreme temperatures and engine level vibrations with an operating temperature range of -40°C to +125°C. TE Connectivitys (TE) new IPT-HD power bolt high-voltage connector offers a new shielding design, providing low-contact resistance and thicker options for conductor cross-sections used in MCU (Motor Control Unit), e-axle, and e-motor applications for renewable energy vehicles operating in demanding environments and it Provides low contact resistance even after the vibration with 1-, 2- and 3- positions. The IPT-HD power bolt connector with an ever-increasing demand for low-contact resistance and flexible assembly options for a wide range of diverse applications.
Low-contact resistance shielding
IP67, IP68 and IP6K9K sealing rated
Quick, easy machining of mounting holes
ISO Compliant/LV216
MCU, E-axle, and E-motor applications
The IPT-HD power bolt series comes in 50 mm2 and 70 mm2 conductor cross-sections, with a 95 mm2 option available soon. In addition to the traditional integral wiring harness assembly and an easy machining process for mounting holes, the IPT-HD power bolt connector series provides a separate, single wiring harness for increased assembly flexibility.
관련된 링크들
- TE Connectivity, IPT-HD EV Connector
- TE Connectivity, IPT-HD Automotive Connector Covers for use with IPT-HD Power Bolt Connectors
- TE Connectivity, IPT-HD Shielded Automotive Connector for use with IPT-HD Power Bolt Connectors
- TE Connectivity, IPT-HD Shielding Sleeve for use with IPT-HD Power Bolt Connectors
- TE Connectivity, IPT-HD Ring Terminals for use with IPT-HD Power Bolt Connectors
- TE Connectivity, IPT-HD Automotive Seals & Cavity Plugs for use with IPT-HD Power Bolt Connectors
- TE Connectivity, IPT-HD Shield for use with Automotive Connector
- TE Connectivity, IPT-HD 2355151-1 Screw Seal