Amphenol Industrial, Epower Lite RADSOK Plug with HVIL EV Connector Plug, 7.5 to 70A
- RS 제품 번호:
- 124-4088
- 제조사 부품 번호:
- ELP3Y03 / C10-737486-3YS3
- 제조업체:
- Amphenol Industrial
Subtotal (1 unit)*
₩69,024.20
- 2026년 8월 14일 부터 배송
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩69,024.20 |
| 5 - 9 | ₩65,580.04 |
| 10 + | ₩64,232.08 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 124-4088
- 제조사 부품 번호:
- ELP3Y03 / C10-737486-3YS3
- 제조업체:
- Amphenol Industrial
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Range | RADSOK | |
| Series | Epower Lite | |
| Connector Type | RADSOK Plug with HVIL | |
| Number of Rows | 1 | |
| Number of Contacts | 3 | |
| Wire Size | 6 mm² | |
| Current Rating | 7.5 to 70A | |
| Operating Voltage | 800V | |
| Connector Gender | Male | |
| Contact Gender | Female | |
| Orientation | Straight | |
| Termination Method | Crimp | |
| Key Type | Y | |
| Mounting Type | Cable Mount | |
| Colour | Orange | |
| IP Rating | IP67 | |
| Better World Claim | Renewable energy solution | |
| Better World Product | Yes | |
| Height | 40.8mm | |
| Depth | 61.4mm | |
| Maximum Operating Temperature | +125°C | |
| Standards Met | IEC 60529, UL 94 V-0 | |
| For Use With | 3 Position ePower-Lite Receptacle with HVIL | |
| Pin Diameter | 3.6mm | |
| Applications | EV/HEV | |
| Minimum Operating Temperature | -40°C | |
| Width | 49.8mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Range RADSOK | ||
Series Epower Lite | ||
Connector Type RADSOK Plug with HVIL | ||
Number of Rows 1 | ||
Number of Contacts 3 | ||
Wire Size 6 mm² | ||
Current Rating 7.5 to 70A | ||
Operating Voltage 800V | ||
Connector Gender Male | ||
Contact Gender Female | ||
Orientation Straight | ||
Termination Method Crimp | ||
Key Type Y | ||
Mounting Type Cable Mount | ||
Colour Orange | ||
IP Rating IP67 | ||
Better World Claim Renewable energy solution | ||
Better World Product Yes | ||
Height 40.8mm | ||
Depth 61.4mm | ||
Maximum Operating Temperature +125°C | ||
Standards Met IEC 60529, UL 94 V-0 | ||
For Use With 3 Position ePower-Lite Receptacle with HVIL | ||
Pin Diameter 3.6mm | ||
Applications EV/HEV | ||
Minimum Operating Temperature -40°C | ||
Width 49.8mm | ||
- COO (Country of Origin):
- CN
ePower-Lite Connector, Y Coding
Features and Benefits
관련된 링크들
- Amphenol Industrial, Epower Lite RADSOK Plug with HVIL EV Connector Plug, 7.5 to 70A
- Amphenol Industrial, Epower Lite RADSOK Plug with HVIL EV Connector Plug, 13 to 70A
- Amphenol Industrial, Epower Lite RADSOK Receptacle with HVIL EV Connector Socket, 7.5 to 70A
- Amphenol Industrial, Epower Lite RADSOK Receptacle with HVIL EV Connector Socket, 13 to 70A
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s