Better World

Amphenol Industrial, Epower Lite RADSOK Plug with HVIL EV Connector Male, 70A

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩60,112.65

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩60,112.65
5 - 9₩57,111.60
10 +₩55,922.10

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS 제품 번호:
124-4070
제조사 부품 번호:
ELP2U02 / C10-738026-2US2
제조업체:
Amphenol Industrial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Industrial

Product Type

EV Connector

Series

Epower Lite

Connector Type

RADSOK Plug with HVIL

Current

70A

Number of Rows

1

Number of Contacts

2

Wire Size

4mm²

Operating Voltage

800V

Connector Gender

Male

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Orientation

Straight

Key Type

U

Width

41.8mm

Height

36.8mm

Standards/Approvals

IEC 60529, UL 94 V-0

Depth

57.8mm

Better World Product

Yes

Colour

Orange

Better World Claim

Renewable Energy Solution

Mount Type

Cable

IP Rating

IP67

Housing Material

Plastic

Pin Diameter

3.6mm

For Use With

2 Position ePower-Lite Receptacle with HVIL

COO (Country of Origin):
CN

ePower-Lite Connector, U Coding


From Amphenol, the ePower-Lite is a compact and lightweight hybrid electric vehicle connector. With a robust temperature resistant shell, dielectric protection for the connector is assured. The connector is field installable and repairable, and features a CPA to prevent mis-mating.

Using RADSOK technology, the low-resistance connector features higher amperage, lower T-rise and voltage drop. With a compact design and small footprint, the ePower-Lite is ideal for EV and Hybrid applications.

Features and Benefits


• Compact and Lightweight Connector

• U-Coding

• Durability of over 100 mating cycles

• Waterproof: IP67

• Touch Proof: IEC 60529

• Flammability: UL 94V-0

관련된 링크들