Better World

Amphenol Industrial, Epower Lite RADSOK Plug with HVIL EV Connector Male, 70A

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS 제품 번호:
124-4060
제조사 부품 번호:
ELP2Z01 / C10-738026-2ZS1
제조업체:
Amphenol Industrial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Industrial

Product Type

EV Connector

Series

Epower Lite

Current

70A

Connector Type

RADSOK Plug with HVIL

Number of Rows

1

Number of Contacts

2

Wire Size

2.5mm²

Operating Voltage

800V

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Connector Gender

Male

Maximum Operating Temperature

125°C

Contact Gender

Female

Orientation

Straight

Standards/Approvals

IEC 60529, UL 94 V-0

Depth

57.8mm

Width

41.8mm

Height

36.8mm

Key Type

Z

Mount Type

Cable

Better World Claim

Renewable Energy Solution

IP Rating

IP67

Colour

Orange

Better World Product

Yes

Housing Material

Plastic

For Use With

2 Position ePower-Lite Receptacle with HVIL

Pin Diameter

3.6mm

COO (Country of Origin):
CN

ePower-Lite Connector, Z Coding


From Amphenol, the ePower-Lite is a compact and lightweight hybrid electric vehicle connector. With a robust temperature resistant shell, dielectric protection for the connector is assured. The connector is field installable and repairable, and features a CPA to prevent mis-mating.

Using RADSOK technology, the low-resistance connector features higher amperage, lower T-rise and voltage drop. With a compact design and small footprint, the ePower-Lite is ideal for EV and Hybrid applications.

Features and Benefits


• Compact and Lightweight Connector

• Z-Coding

• Durability of over 100 mating cycles

• Waterproof: IP67

• Touch Proof: IEC 60529

• Flammability: UL 94V-0

관련된 링크들