Better World

Amphenol Industrial, SURLOK PLUS RADSOK EV Connector Female, 120A

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩15,385.50

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩15,385.50
5 - 9₩15,015.00
10 +₩14,625.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS 제품 번호:
124-4025
제조사 부품 번호:
SLPIRATNSO2 / C10-731457-0202
제조업체:
Amphenol Industrial
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Industrial

Product Type

EV Connector

Series

SURLOK PLUS

Connector Type

RADSOK

Current

120A

Number of Rows

1

Number of Contacts

1

Wire Size

16, 25mm²

Operating Voltage

1000V

Application

Process Control, Battery Management, Heavy Equipment, Rail Mass Transit, Medical

Connector Gender

Female

Minimum Operating Temperature

-40°C

Termination Type

Screw

Contact Gender

Male

Maximum Operating Temperature

125°C

Orientation

Straight

Width

37.7mm

Standards/Approvals

UL 94-V0

Depth

37.7mm

Better World Product

Yes

Better World Claim

Renewable Energy Solution

IP Rating

IP67

Colour

Orange

Mount Type

Panel Mount

Contact Material

Copper Alloy

Housing Material

Thermoplastic

Pin Diameter

5.7mm

For Use With

SurLok 1-Position Plug

COO (Country of Origin):
CN

5.7mm SurLok Plus Receptacle (Without Flange)


From Amphenol, this SurLok Plus series receptacle is a compact and quick mating compression lug. Robust and environmentally sealed, the receptacle is field installable and highly reliable.

With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.

The receptacle has a 5.7mm pin.

Features and Benefits


• Touch Proof

• Keyed to prevent mismating

• Spring Locking

• IP67

• Flammability rating of UL 94-V0

Applications


SurLok Plus series connectors are often used in Electric Vehicle applications (EV/HEV) and rail mass transit. The series also has applications in process control, medical and BMS/Energy storage.

Amphenol SurLok Plus Range


관련된 링크들