Better World

Sync Energy Single Phase 7.4kW EV Charging Point, 207 → 253V dc O/P, 6 → 32A O/P Type 2

Subtotal (1 unit)*

₩1,381,950.40

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 2월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,381,950.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS 제품 번호:
270-0073
제조사 부품 번호:
EVT77G-02
제조업체:
Sync Energy
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Sync Energy

Output Voltage

207 → 253V dc

Output Current

6 → 32A

Output Power

7.4kW

Number of Sockets

1

Number of Phases

1

Length

139mm

Socket Type

Type 2

Width

204mm

Height

260mm

Cable Length

7.5m

Connectivity Type

4G/LAN/WiFi

EV Charging Level

2

Mounting Type

Floor Standing, Wall Mount

For Use With

Charging Electric Vehicles

Tethered/Untethered

Tethered

Better World Product

Yes

Better World Claim

Renewable energy solution

제외

COO (Country of Origin):
CN

EVT77G-02


The BG Electrical socketed charger is the perfect complement for electric vehicle charging at home, it is with 3 year warranty, DEKRA certified & regulations compliant and compatible with all electric and hybrid plug-in vehicles. No earth rod required integrated open PEN conductor protection, OCPP 1.6J connectivity free lifetime over-the-air updates.

Full smart functionality via the eve energy app
7.5m of cable and type 2 connector

관련된 링크들