Better World

Phoenix Contact 20A EV Charging Cable 5 kW 4 m

단종됨

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS 제품 번호:
124-5225
Distrelec 제품 번호:
304-13-902
제조사 부품 번호:
1627342
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

4m

Current Rating

20A

Number of Phases

1

Terminated/Unterminated

Terminated

Voltage

250V ac

IP Rating

IP56, IP44

Sheath Colour

Black

Minimum Operating Temperature

-30°C

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Outside Diameter

10.2mm

Number of Cores

4

Power Rating

5kW

COO (Country of Origin):
DE

AC Charging Cable, Type 1, U-Lock


From Phoenix Contact, this C-Line Single-Phase AC charging cable has a vehicle connector and an unterminated cable end. The alternating current (AC) cable is suitable for Type 1 vehicle inlets, and is for installation at charging stations for E-Mobility (EVSE.)

This AC Charging cable has a TPE-U sheathed cable, with a robust plastic connector that features silver plated contacts, assuring a reliable connection.

The cable assembly also has attached connector plug cap which will protect the connector up to IP56, and has a locking option for U-Lock.

Type 1 EV connectors are a United States standard.

Features and Benefits


• Design Type: C-Line

• Type 1 Charging Standard

• Mode 3 Charging Mode

• AC Single-Phase charging current

• IEC 62196-2, SAE J1772 Standard

• Insertion Force of < 100 N

• Suitable for > 10,000 mating cycles.

• IP44 when mated

Phoenix Contact Electric Vehicle Connectors


관련된 링크들