RS PRO RJ45, SFP Ethernet Media Converter, Multimode, Single Mode, 10/100/1000Mbit/s, Full Duplex 120km
- RS 제품 번호:
- 149-188
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩438,434.80
재고있음
- 추가로 2025년 12월 22일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩438,434.80 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 149-188
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Fibre Operating Mode | Full Duplex | |
| Maximum Data Transfer Rate | 1000Mbps | |
| Network Speed | 10/100/1000Mbit/s | |
| Maximum Transfer Distance | 120km | |
| Fibre Type | Multimode, Single Mode | |
| Connection Port | RJ45, SFP | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Fibre Operating Mode Full Duplex | ||
Maximum Data Transfer Rate 1000Mbps | ||
Network Speed 10/100/1000Mbit/s | ||
Maximum Transfer Distance 120km | ||
Fibre Type Multimode, Single Mode | ||
Connection Port RJ45, SFP | ||
- COO (Country of Origin):
- CN
RS PRO 2-Port Gigabit Ethernet Media Converter, 120 km Transfer Distance
The RS PRO 2-Port Gigabit Ethernet Media Converter is designed to seamlessly connect 100Mbps or 1000Mbps RJ45 copper to Gigabit SFP fibre. It automatically detects the copper port speed and adjusts the data rate for the fibre port, making it ideal for extending Ethernet links over long distances while protecting data from noise and interference.
Features and Benefits
Flexible 10/100/1000BaseT(X) and 10/100BaseFX ports: Ensures compatibility with various network speeds
Extend network distances up to 120 km: Ideal for long-distance data transmission
Compact size: Facilitates easy deployment in various environments
Aluminium metal casing with IP40 protection: Offers high EMC level support
Wide range voltage 12∼48V DC power input: Provides flexibility in power supply
DIN-Rail Mounting and Wall Mounting supported: Allows versatile installation options
-40 to 85°C wide operating temperature range: Suitable for harsh industrial environments
Extend network distances up to 120 km: Ideal for long-distance data transmission
Compact size: Facilitates easy deployment in various environments
Aluminium metal casing with IP40 protection: Offers high EMC level support
Wide range voltage 12∼48V DC power input: Provides flexibility in power supply
DIN-Rail Mounting and Wall Mounting supported: Allows versatile installation options
-40 to 85°C wide operating temperature range: Suitable for harsh industrial environments
Applications
This media converter is widely used in smart city projects, rail transit systems, safety city initiatives, new energy sectors, and intelligent manufacturing, providing reliable and efficient network connectivity.
Additional Information
The hardware features a fanless design with low power consumption, making it suitable for industrial environments with stringent EMC requirements. It supports Auto-Negotiation and LED indicators for easy monitoring.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO RJ45, SFP Ethernet Media Converter, Single Mode, 10/100/1000Mbit/s, Half/Full Duplex 10km
- Trendnet LC Ethernet Media Converter, Multi Mode, 1240Mbit/s, Full Duplex 2km
- Trendnet LC Ethernet Media Converter, Single Mode, 1250Mbit/s, Full Duplex 40km
- Trendnet LC Ethernet Media Converter, Single Mode, 1250Mbit/s, Full Duplex 20km
- Trendnet LC Ethernet Media Converter, Single Mode, 10300Mbit/s, Full Duplex 40km
- Trendnet LC Ethernet Media Converter, Single Mode, 1240Mbit/s, Full Duplex 20km
- StarTech.com LC Ethernet Media Converter, Single Mode, Multi Mode, 1000Mbit/s, Full Duplex 10km
- StarTech.com RJ45 Ethernet Media Converter, 10000Mbit/s, Full Duplex 40km