Microchip, 48-Pin LQFP, Ethernet Controller, 3.3 V 100 Mbps BIU 3.3V KSZ8851-16MLLI, Full Duplex/Half Duplex
- RS 제품 번호:
- 177-3997
- 제조사 부품 번호:
- KSZ8851-16MLLI
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 2 units)*
₩24,160.00
일시적 품절
- 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 + | ₩12,080.00 | ₩24,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 177-3997
- 제조사 부품 번호:
- KSZ8851-16MLLI
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Maximum Data Rate | 100Mbps | |
| Product Type | Ethernet Controller | |
| Communication Mode | Full Duplex/Half Duplex | |
| Loopback Mode | Internal | |
| Standard Supported | IEEE 802.3u, IEEE | |
| Interface Type | BIU | |
| Mount Type | Surface | |
| Package Type | LQFP | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Length | 7.1mm | |
| Minimum Supply Voltage | 3.3V | |
| Automotive Standard | No | |
| Supply Current | 85mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Maximum Data Rate 100Mbps | ||
Product Type Ethernet Controller | ||
Communication Mode Full Duplex/Half Duplex | ||
Loopback Mode Internal | ||
Standard Supported IEEE 802.3u, IEEE | ||
Interface Type BIU | ||
Mount Type Surface | ||
Package Type LQFP | ||
Pin Count 48 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Length 7.1mm | ||
Minimum Supply Voltage 3.3V | ||
Automotive Standard No | ||
Supply Current 85mA | ||
- COO (Country of Origin):
- US
The KSZ8851 is a single-port controller chip with a SPI or 8-/16-/32-bit non-PCI CPU interface. Available in 32-/48-/128-pin packages, the KSZ8851 is for applications requiring cost-effective, high-throughput Ethernet connectivity in traditional embedded systems with MCUs or MPUs.
Integrated MAC and PHY Ethernet Controller
Designed for high performance and high throughput applications
Supports 10BASE-T/100BASE-TX
Supports full-duplex flow control and half-duplex back pressure collision flow control
Supports DMA-slave burst data read and write transfers
Supports IP Header (IPv4)/TCP/UDP/ICMP checksum generation and checking
Supports IPv6 TCP/UDP/ICMP checksum generation and checking
Automatic 32-bit CRC generation and checking
Simple SRAM-like host interface easily connects to most common embedded MCUs.
Supports multiple data frames for transmit and receive without address bus and byte-enable signals
Supports both Big- and Little-Endian processors
관련된 링크들
- Microchip, 48-Pin LQFP, Ethernet Controller, 3.3 V 100 Mbps BIU 3.3V KSZ8851-16MLLI, Full Duplex/Half Duplex
- Microchip, 64-Pin LQFP, Ethernet Switch IC, 3.13 V 100 Mbps BIU 3.46V KSZ8463MLI, Full Duplex/Half Duplex
- Microchip, 64-Pin LQFP, Ethernet Switch IC, 3.13 V 100 Mbps BIU 3.46V KSZ8463RLI, Full Duplex/Half Duplex
- Microchip, 64-Pin LQFP, Ethernet Switch IC, 3.13 V 100 Mbps BIU 3.46V, Full Duplex/Half Duplex
- Microchip, 48-Pin QFN, Ethernet Transceiver, 3.3 V RGMII 3.3V KSZ9031RNXIC, Full Duplex/Half Duplex
- Microchip, 48-Pin QFN, Ethernet Transceiver, 3.3 V RGMII 3.3V KSZ9131RNXI, Full Duplex/Half Duplex
- Microchip, 48-Pin QFN, Ethernet Transceiver, 3.3 V RGMII 3.3V KSZ9031RNXCC, Full Duplex/Half Duplex
- Microchip, 128-Pin LQFP, Switch IC, 3.3 V 100 Mbps KSZ8895MLXI, Full Duplex/Half Duplex