Amphenol Communications Solutions NDM Series IX Industrial Connector Male, Surface 360° Shielded 1 Port 1 Way
- RS 제품 번호:
- 264-9652
- 제조사 부품 번호:
- NDMA142100
- 제조업체:
- Amphenol Communications Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 tray of 78 units)*
₩1,349,583.30
일시적 품절
- 2026년 9월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tray* |
|---|---|---|
| 78 + | ₩17,302.35 | ₩1,349,522.85 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 264-9652
- 제조사 부품 번호:
- NDMA142100
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Ethernet Connector Type | I/O Connector | |
| Product Type | IX Industrial Connector | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Number of Ways | 1 | |
| Connector Type | Receptacle | |
| Connector Gender | Male | |
| Shield Type | 360° Shielded | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | NDM | |
| Standards/Approvals | RoHS Compliant, UL94V-0 | |
| Hazardous Area Certification | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Ethernet Connector Type I/O Connector | ||
Product Type IX Industrial Connector | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Number of Ways 1 | ||
Connector Type Receptacle | ||
Connector Gender Male | ||
Shield Type 360° Shielded | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series NDM | ||
Standards/Approvals RoHS Compliant, UL94V-0 | ||
Hazardous Area Certification No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions connector enable IoT connectivity for Ethernet and other industrial protocols through all levels of an operation from the enterprise/cloud to the sensors/actuators on the factory floor. It offers CAT6A performance for up to 10Gb/s Ethernet communication, support PoE++ up to 90W as defined by IEEE 802.3bt, and shield for excellent EMC immunity.
360° shielding through mated pair
2-point metal latching
5000 mating cycles
Field terminable IDC plugs with solder options
Cable termination
관련된 링크들
- Amphenol Communications Solutions NDM Series IX Industrial Connector Male, Surface 360° Shielded 1 Port 1 Way
- Amphenol Communications Solutions ix Industrial, 5 m Cat6a Cable, Black Plug to Male Plug Male, 360° Shielded Low Smoke
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded 1 Port 10 Way
- Amphenol Communications Solutions, IX PCB Flag Mini I/O Connector Female, Shielded
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series