Schneider Electric Actassi Cat6 Patch cable, 1 m, White, F/FTP Screened Polyethylene Sheath

Subtotal (1 unit)*

₩14,864.85

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 5월 11일 부터 53 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩14,864.85

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-5959
제조사 부품 번호:
ACTPC6FULS10WE
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Series

Actassi

Product Type

Patch cable

Cable Length

1m

LAN Category

Cat6

Shield Type

F/FTP

Screened/Unscreened

Screened

Jacket Colour

White

Jacket Material

Polyethylene

Standards/Approvals

ISO/IEC 11081-2017, TIA/EIA-568-C.2, IEC 61935-2, EN 50173-2018

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Number of Cores

24

Outside Diameter

5.2mm

Conductor Material

Copper

COO (Country of Origin):
CN
The Schneider Electric Actassi Category 6 patch cord is a high-quality communication cable designed for various networking applications. With a length of 1m and F/UTP shielding, this patch cord ensures reliable data transmission at a frequency of 250 MHz. The LSZH flame retardant material used in this patch cord makes it safe for indoor installations.

F/UTP shielding ensures optimal data transmission at 250 MHz frequency

LSZH flame retardant material for safe indoor installations

AWG 28 gauge phosphor bronze contacts with gold and nickel plating for durability

Supports up to 750 mating cycles for long-lasting use

Copper conductor with PE insulation and shield for reliable performance

관련된 링크들