Renesas Electronics SGAS701, Gas Sensor IC

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
217-3772
제조사 부품 번호:
SGAS701
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Response Time

< 15 seconds at 100ppm

Sensor Type

Gas Sensors

Maximum Operating Temperature

50 °C

Minimum Operating Temperature

-20 °C

The Renesas Electronics SGAS701 series solid-state chemiresistor sensor designed to detect hydrogen in air. The sensor uses an integrated heater with highly sensitive MOx material tailored for detection of hydrogen.

High sensitivity to low hydrogen concentrations
Fast response time
Environmental temperature range of -20°C to 50°C
Low dependence on flow rate

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


관련된 링크들