RS PRO Anti-Slip, Entrance Mat, Holes, Indoor Use, Black, 300mm 1m 23mm
- RS 제품 번호:
- 221-7894
- 제조업체:
- RS PRO
가격 개당**
Was ₩22,870.12
귀하의 지불
₩13,082.16
151 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩13,082.16 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 221-7894
- 제조업체:
- RS PRO
해당 안됨
- COO (Country of Origin):
- IN
RS PRO Anti-Fatigue Mat
Introducing the RS PRO Anti-slip mats, these are designed to be loose lay, anti-fatigue and slip resistant providing protection for workers and the flooring beneath. Manufactured from natural rubber/styrene butadiene rubber these anti slip mat surfaces have open hole design to reduce slipping and raised studs on the underside to ensure good drainage. An added benefit to the raised studs is that they aid in mat compression ensuring that the mat is comfortable underfoot for longer periods of time. They can be used on walkways for safety and also as a surface on top of workstations and benches. These RS PRO anti slip mats are designed to be durable as they are made from hard-wearing natural rubber, providing insulation from cold and wet floor surfaces, versatile and easy to clean.
Features and Benefits
- Anti Fatigue to improve users performance by reducing fatigue by up to 50%
- Anti Slip to reduce and prevent hazards in the workplace
- Loose lay meaning that there is no need for adhesives and they can be moved to accommodate your needs
- Natural Rubber mat
- Use on floors or to top work benches
- Easy to clean
- Use in wet and dry environments
- Durable and hard-wearing
- Protects from cold floor surfaces
- Length 1 m
- Width 300 mm
- Weight 2.5 kg
Applications
Anti fatigue mats also known as anti slip or non slip mats are a fantastic addition to any workspace from domestic to industrial. Ideal to protect yourself and workers from hazards, slips and trips whilst providing cushioning underfoot to reduce fatigue and improve performance. They are fantastic protection for flooring and prevent slipping hazards in case of spillages as they have drainage holes to ensure a build up of liquid does not happen and a strong grip is maintained. Anti slip matting is easy to clean and wipe down as they are generally made from hard wearing rubber.
속성 | 값 |
---|---|
Length | 1m |
Width | 300mm |
Indoor/Outdoor | Indoor |
Surface Type | Holes |
Colour | Black |
Mat Material | Rubber |
Thickness | 23mm |
Anti-Slip | Yes |