The Chauvin Arnoux Energy a communicating metering system on Rogowski coils from 0.3 A to 20,000 an offering quick setup and possibility of inserting the flexible coils in confined space, guarantee of the accuracy class across a large current measurement range (from 5 % to 100 % of full scale).
Quick set-up Reduced installation costs Wide dynamic range for measurement RS485 Modbus RTU communication ISO 50001