- RS 제품 번호:
- 224-7720
- 제조사 부품 번호:
- EM340DINAV23XM1PFB
- 제조업체:
- Carlo Gavazzi
- RS 제품 번호:
- 224-7720
- 제조사 부품 번호:
- EM340DINAV23XM1PFB
- 제조업체:
- Carlo Gavazzi
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Carlo Gavazzi EM340 series single-phase energy analyser with backlit LCD display with integrated touch keypad. It can measure imported and exported energy or be programmed to consider only the imported one. It is particularly used for indicating for active energy metering and for cost allocation in applications up to 65 A, with dual tariff management availability.
Protection degree IP51
Self power supply
DIN-rail mounting
Accuracy ±0.5% RDG
Easy connection or wrong current direction detection
Self power supply
DIN-rail mounting
Accuracy ±0.5% RDG
Easy connection or wrong current direction detection
사양
속성 | 값 |
---|---|
Series | EM340 |
Cutout Height | 91mm |
Cutout Width | 54mm |
Display Type | LCD |
Number of Digits | 8 |
Number of Phases | 3 |