- RS 제품 번호:
- 221-0443
- 제조사 부품 번호:
- 48503066
- 제조업체:
- Socomec
5 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩696,059.246
수량 | 한팩당 |
---|---|
1 + | ₩696,059.246 |
- RS 제품 번호:
- 221-0443
- 제조사 부품 번호:
- 48503066
- 제조업체:
- Socomec
제정법과 컴플라이언스
- COO (Country of Origin):
- IT
제품 세부 사항
The Socomec COUNTIS E4x is a modular electrical energy meter displaying the energies and other measurements directly on its backlit LCD display. It is designed for three-phase load metering with connection via CT and is suitable for applications of up to 12000 A.
Measurement accuracy of 1 %/0.5%
Backlit LCD display
Multi-measurement available on display
Backlit LCD display
Multi-measurement available on display
사양
속성 | 값 |
---|---|
Cutout Height | 90mm |
Cutout Width | 72mm |
Display Type | LCD |
Number of Phases | 3 |
Series | COUNTIS |