- RS 제품 번호:
- 174-4213
- 제조사 부품 번호:
- P01330741
- 제조업체:
- Chauvin Arnoux Energy
- RS 제품 번호:
- 174-4213
- 제조사 부품 번호:
- P01330741
- 제조업체:
- Chauvin Arnoux Energy
제정법과 컴플라이언스
- COO (Country of Origin):
- FR
제품 세부 사항
Chauvin Arnoux Energy Digital Power Meter
The Chauvin Arnoux Energy digital power meter is the ideal, economical solution for measuring active energy consumption on a single-phase network. Reliable and accurate measurement of active energy. Clear and simple display which is quick and easy to read. Direct connection up to 65A by quick simple integration on your single-phase feeders. Commissioning without any parameter settings to start metering immediately suitable for a wide range of uses, the meters in the MEMO range can also be integrated into remote energy data retrieval applications thanks to their pulse output. It is ideal for metering your various uses (lighting, hot water for sanitary purposes, heating, etc.).
Features and Benefits
Easy-to-read display
Quick integration without parameter settings
Direct connection up to 65 A
Quick integration without parameter settings
Direct connection up to 65 A
사양
속성 | 값 |
---|---|
Display Type | LCD |
Number of Digits | 6 |
Number of Phases | 1 |
Pulse Output | Yes |
Depth | 65mm |
Meter Accuracy | Class 1 |
Minimum Temperature | -25°C |
Maximum Temperature | +65°C |
Meter Type | Digital |
Measurement Range | 0 → 99999.9kWh |
Series | MEMO MD65 |
Minimum Measurement | 0kWh |