Rittal SZ Series for Use with Lock Inserts

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩12,987.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 212 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩12,987.00
5 - 9₩12,753.00
10 - 14₩12,519.00
15 +₩12,246.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
228-9352
제조사 부품 번호:
2546000
제조업체:
Rittal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rittal

Product Type

Enclosure Accessory

For Use With

Lock Inserts

Series

SZ

Standards/Approvals

No

Hazardous Area Certification

No

Rittal Triangular Key, For Use With 8mm Lock Inserts, 0.05kg Weight - SZ Series - 2546000


Need a spare or replacement key for your lockable enclosure? This triangular key from Rittal has a standard size of 8mm for broad compatibility with inserts from the SZ series, including the die-cast zinc version (228-9336). It's a double-bit key type, which makes the opening and closing of cabinets simple and secure.

• Made from metal for resistance to corrosion and wear

• Loop on the end lets you easily attach it to key rings or hang it on a hook for convenient portability

Applications


• Power distribution boards

• Industrial enclosures

• Control panels

• Communication cabinets

The Rittal enclosure key is of SZ series, it is used for 8 mm triangular lock insert.

What other ways can I enhance my enclosure's security?


Only used for lock inserts

To enhance your enclosure's security, it's a good idea to ensure your triangular keys are stored in a safe place or kept by a responsible person. Make sure locked enclosures are properly mounted on a wall, post or rail where they can't be pulled loose.

관련된 링크들