- RS 제품 번호:
- 270-5755
- 제조사 부품 번호:
- 07911070 MP 1107
- 제조업체:
- Bopla
- RS 제품 번호:
- 270-5755
- 제조사 부품 번호:
- 07911070 MP 1107
- 제조업체:
- Bopla
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Bopla Mounting panels is a Euromas X mounting plate Which is used with an Euromas X enclosures. The Euromas X adds new formats and functions to the classic EUROMAS range. Available in ABS and polycarbonate material variants. PC variants with an injection moulded seal provide protection class IP66 and IP68 protection and ABS offers IP65 protection. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens.
CR for ABS and PU for PC seal used
Impact resistance IK07 according to IEC 62262
Impact resistance IK07 according to IEC 62262
사양
속성 | 값 |
---|---|
Product Type | Mounting Plate |
Series | Euromas X |
Width | 70mm |
Length | 105mm |
Material | ABS, PC |
For Use With | Enclosure |
Quantity | 1 |