Phoenix Contact UCS Series Aluminium Side Panel for Use with Housing Half Shells 237 x 195 mm in Size 39.5 mm x 47 mm x
- RS 제품 번호:
- 284-6222
- 제조사 부품 번호:
- 2203387
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
₩98,377.50
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩9,837.75 | ₩98,377.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-6222
- 제조사 부품 번호:
- 2203387
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Accessory Type | Side Panel | |
| Product Type | Panel | |
| Length | 47mm | |
| For Use With | Housing Half Shells 237 x 195 mm in Size | |
| Width | 2mm | |
| Material | Aluminium | |
| Height | 39.5mm | |
| IP Rating | IP40 | |
| Series | UCS | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | NO | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Accessory Type Side Panel | ||
Product Type Panel | ||
Length 47mm | ||
For Use With Housing Half Shells 237 x 195 mm in Size | ||
Width 2mm | ||
Material Aluminium | ||
Height 39.5mm | ||
IP Rating IP40 | ||
Series UCS | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification NO | ||
The Phoenix Contact modular housing design offers high application flexibility, flexible PCB attachment, and practical customization options for housing half shells.
Operator temperature -40 to 105 °C
IP40 protection
관련된 링크들
- Phoenix Contact UCS Series Polycarbonate Side Panel for Use with Housing Half Shells 237 x 195 mm and 195 x 145 mm in
- Phoenix Contact UCS Series Polycarbonate Side Panel for Use with Housing Half Shells 237 x 195 mm in Size 39.5 mm x 67
- Phoenix Contact UCS Series Polycarbonate Side Panel for Use with Housing Half Shells 237 x 195 mm in Size 39.5 mm x 47
- Phoenix Contact UCS Series Aluminium Side Panel for Use with Housing Half Shells 237 x 195 mm and 195 x 145 mm in size
- Phoenix Contact UCS Series Polycarbonate Side Panel for Use with Housing Half Shells 237 x 195 mm in Size 59.4 mm x 67
- Phoenix Contact UCS Series Polycarbonate Mounting Set for Use with Housing Half Shells 237 x 195 mm in Size 59.4 mm x 67
- Phoenix Contact UCS Series Polycarbonate Side Panel for Use with Housing Half Shells 195 x 145 mm and 145 x 125 mm in
- Phoenix Contact UCS Series Aluminium Side Panel for Use with Housing Half Shells 195 x 145 mm and 145 x 125 mm in size