RS PRO CCT3 Panel Remote 3Hr Self-test Emergency Pack
Are you looking for a reliable emergency lighting solution for your RS PRO LED CCT3 panel range? Look no further than the RS PRO CCT3 Panel Remote 3Hr Self-test Emergency Pack! This plug-and-play self-test pack is designed to provide 3 hours of emergency lighting, with 10-80V output, 3W output power and a 2.5Ah 18650 Li battery. It also includes a trailing LED indicator for positioning alongside the panel and is IP20 rated for indoor use. Get your lighting coverage sorted quickly and easily with this safe, dependable and easy-to-install self-test emergency pack.
Features and Benefits
Plug-and-play emergency self-test pack
3W output power, 3.7V, 2.5Ah 18650 Li-battery with 10-80V output
3 hours emergency duration
Compatible with all LED CCT3 panels (square, rectangular or round)
LED indicator for positioning alongside a panel
Remote mounting
Suitable for indoor use
IP20 rating
Applications
Emergency backup packs are designed to provide LED (light emitting diodes) ceiling light panels power in the case of emergency or power outage and are used in a wide range of commercial environments such as offices and corridors and are available with various colour temperatures from cool to warm daylight. LED ceiling light panels and emergency backup packs are quick and easy to install and offer a cost-effective and energy-efficient lighting solution for a wide range of applications. LED panels are also available with diffusers, allowing light to be evenly distributed whilst preventing discolouration. LED ceiling light panels are used in a wide variety of areas including: