EOS Switching Power Supply, WLC550-1048, 48V dc, 3.13A, 150W, 1 Output, 390 V dc, 90 → 264 V ac Input Voltage
- RS 제품 번호:
- 122-2487
- 제조사 부품 번호:
- WLC550-1048
- 제조업체:
- EOS
- RS 제품 번호:
- 122-2487
- 제조사 부품 번호:
- WLC550-1048
- 제조업체:
- EOS
제정법과 컴플라이언스
- COO (Country of Origin):
- IN
제품 세부 사항
EOS WLC550 Series Switch Mode Power Supply
EOS MWLC series of switch mode power supplies offer a highly efficient forced air cooled product, suitable for a wide range of medical applications.
Features and Benefits
Compact 5 x 3 x 1.5" form factor.
Up to 92% efficiency.
-40 to +70°C operating temperature.
Provides up to 550 W with forced air cooling.
사양
속성 | 값 |
---|---|
Output Voltage | 48V dc |
Output Current | 3.13A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 390 V dc, 90 → 264 V ac |
Mounting Type | Surface Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Depth | 38.1mm |
Efficiency | 92% |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Weight | 500g |