Kontakt Chemie KONTAKT WL Electrical Contact Cleaner 400 ml Aerosol

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩21,413.20

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 3월 16일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩21,413.20
5 - 9₩20,567.20
10 +₩19,721.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
823-2665
Distrelec 제품 번호:
303-08-539
제조사 부품 번호:
71013
제조업체:
Kontakt Chemie
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Kontakt Chemie

Cleaner Type

Electrical Contact Cleaner

Trade Name

KONTAKT WL

Package Type

Aerosol

Package Size

400 ml

Application

Electronic Components, Fine Mechanical Gears and Engines, Housing and Fittings, PCBs, Switch Boxes and Tools

Product Category

Contact Cleaner

COO (Country of Origin):
BE

Kontakt Chemie Electrical Contact Cleaner, Aerosol Package, 400ml Package Size - 71013


This electrical contact cleaner is formulated to effectively remove dirt and residues from electronic components and mechanical systems. Comprising five active solvents, it is suitable for maintaining both delicate electronics and sturdy mechanical applications. The rapid-drying, residue-free cleaning process makes it essential for users in the automation, electronics, and mechanical sectors.

Features & Benefits


• Powerful solvent mixture for thorough cleaning

• Dries quickly without leaving any residue

• Highly compatible with various materials

• Effectively eliminates oily and greasy contaminants

• Safe for use on contact surfaces

• Designed for precision cleaning in hard-to-reach areas

Applications


• Ideal for cleaning contact surfaces of plugs and relays

• Suitable for cleaning electronic components on PCBs

• Effective in preventing malfunctions on PCBs

• Appropriate for fine mechanical gears and engines

• Works well for maintenance of switch boxes

How should it be applied for best results?


It is recommended to spray the cleaner generously and wipe with a cloth as needed.

Can it be used on plastic surfaces?


While compatible with most materials, it’s advisable to conduct a test on sensitive plastics first.

Is it safe to use around electronic equipment?


Avoid spraying it on powered devices and ensure that all ignition sources are removed during use.

How long does it take to dry after application?


The cleaner typically dries within minutes, ensuring quick turnaround times.

What should be done after cleaning contacts?


It is advisable to apply an anti-corrosion protective oil on cleaned contacts for enhanced protection.