CRC Contact Cleaner Electrical Contact Cleaner 500 ml Aerosol

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩58,567.64

Add to Basket
수량 선택 또는 입력
재고있음
  • 25 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩58,567.64
5 - 9₩56,225.16
10 +₩53,882.68

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
823-2533
제조사 부품 번호:
12101
제조업체:
CRC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CRC

Cleaner Type

Electrical Contact Cleaner

Trade Name

Contact Cleaner

Package Type

Aerosol

Package Size

500 ml

Application

Alarm and Signal Systems, Circuit Breakers, Connectors, Contacts, Controls, Electromechanical Assemblies, Generators, Laboratory and Test Equipments, Motor, Plugs and Sockets, Printed Circuit Boards, Relays, Sensors, Switches, Terminals

Product Category

Contact Cleaner

COO (Country of Origin):
BE

CRC Electrical Contact Cleaner, 5 L Net Volume - 12101


This CRC Contact Cleaner is designed for precision cleaning with a fast-drying, high-purity formulation. With a flash point of less than 0°C and a specific gravity of 0.78, it offers effective performance in various applications. It evaporates completely without leaving any residue, ensuring thorough cleaning of electronic components.

Features & Benefits


• Fast-acting for removing flux, oils, and fingerprints

• Non-corrosive and safe for most materials

• Uses high-purity CO2 propellant, ensuring an active content of 95%

• Convenient 360° spray valve for versatile application

• Low ozone depletion potential, eco-friendly choice

Applications


• Effective for cleaning relays and switches

• Ideal for use on printed circuit boards

• Helps maintain signal systems for reliable operation

• Suitable for cleaning connectors and terminal contacts

Can it be used on live electrical equipment?


No, it must not be sprayed on energised systems; deactivate before use.

Will it leave any residue after application?


It evaporates completely, ensuring no residue is left.